Get a bulk buy discount
Add 15 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$35.20
(exc. GST)
$38.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship
- Plus 845 unit(s) ready to ship from another location
- Plus 2,000 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $35.20 | - |
| 15 - 74 | $34.86 | - |
| 75 + | $28.70 | 18% |
*price indicative
- RS Stock No.:
- 918-1082
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Solvent | |
| Product Type | Acetone | |
| Product Form | Liquid | |
| Package Type | Bottle | |
| Package Size | 1 L | |
| Application | Electrical Equipment | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Solvent | ||
Product Type Acetone | ||
Product Form Liquid | ||
Package Type Bottle | ||
Package Size 1 L | ||
Application Electrical Equipment | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS Pro 3D Printing Acetone
Acetone from RS PRO. This 1 litre bottle of acetone is designed to be used with a variety of electrical equipment and especially 3D printing equipment. This is a perfect cleaning product for your electrical equipment as the acetone is a fast drying solvent which does not leave any residue. The vapours can also smooth the surface leaving you with the best finish possible. This RS PRO acetone can be used to improve the adherence of the ABS plastic to the printing bed in the 3D printing process. It is recommended to pour this solution into a spray bottle to speed up the fast drying time the acetone already has. The Acetone is a flammable solvent and should not be used near live electrical equipment or near ignition sources.
Features and Benefits
• Fast Evaporation/ drying
• Improves adhesion to the print bed
• Helps to give a smooth finish to your finished products
• Colourless
Safety Precaution
FLAMMABLE. Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking
First aid and medical attention
Avoid breathing in vapour or spray and If you come into contact with the acetone, please rinse immediately with plenty of water and take off contaminated clothing.
Related links
- RS PRO Solvent 1 L Bottle
- RS PRO IPA Solvent 1 L Bottle
- RS PRO Cleaner 1 L Bottle
- Mykal Industries Electrical and Cable Cleaner Cable Cleaner 1 L Bottle
- RS PRO Unscented Hand Cleaner - 1 L Bottle
- RS PRO White Spirit 1 L Bottle
- 3M VHB Surface Cleaner 1 L Bottle
- Tork Floral Luxury Hand Cleaner & Soap with Anti-Bacterial Properties - 1 L Bottle
