RS PRO Platen Cleaner Printer Roller Cleaner 100 ml Pump Spray
- RS Stock No.:
- 217-3891
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$17.81
(exc. GST)
$19.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 91 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $17.81 | - |
| 10 - 49 | $17.59 | 1% |
| 50 + | $14.46 | 18% |
*price indicative
- RS Stock No.:
- 217-3891
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Cleaner | |
| Product Type | Printer Roller Cleaner | |
| Trade Name | Platen Cleaner | |
| Product Form | Liquid | |
| Package Type | Pump Spray | |
| Package Size | 100 ml | |
| Application | Fax Machine, Printer | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Cleaner | ||
Product Type Printer Roller Cleaner | ||
Trade Name Platen Cleaner | ||
Product Form Liquid | ||
Package Type Pump Spray | ||
Package Size 100 ml | ||
Application Fax Machine, Printer | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO Platen Cleaner
RS PRO precision cleaner which cleans print rollers and restores grip. This cleaner can be used for all types of printers with a rubber platen, all typewriters with a rubber roller and fax and photocopier maintenance. This platen cleaner does not leave a residue and your printing equipment is left ink, oil and grease free. Frequent cleaning and maintenance can reduce breakdown costs of equipment failure, therefore saving you money in the process.
Features and Benefits:
Dissolves toughest ink marks, as well as oil or grease
Restores grip after cleaning and leaves no residue
Does not damage rubber - extends the lifetime of rubber rollers therefore preventing costly replacement
Easy to apply
Supplied in a 100 ml pump spray
Typical Applications
Precision cleaners & degreasers are general purpose electronic cleaning solvents used for cleaning and removing grease, oil, dust or flux from delicate electronic assemblies. This cleaning fluid removes dirt and other contaminants from platens, paper paths and rubber rollers on fax machines and printers. Leaving no residue, leaving your printing equipment ink, oil and grease free. This RS PRO precision cleaner can be used on office equipment such as:
Printers
Fax machines
Photocopiers
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- CRC So Easy Foaming Glass Cleaner Glass Cleaner 500 ml Pump Spray
- Big Wipes Cleaner & Degreaser Precision Cleaner & Degreaser 1000 ml Pump Spray
- CRC FOOD GRADE BIO Degreaser Disinfectant & Degreaser 750 ml Pump Spray
- Durable Whiteboard Cleaning White Board Accessory Kit High-Quality Microfibre Cloth 25 x 25 cm, 250 ml Pump Spray
- Electrolube Platenclene Cleaner 100 ml Aerosol
- CRC SURFACE SANITISER SPRAY 500 ml Pump Spray Disinfectant & Sanitiser
- Rocol Heavy Duty Cleaner Spray Heavy Duty Cleaner 300 ml Aerosol
- deb stoko Pure Restore Hand Cleaner & Soap - 100 ml Tube
