CRC QD Contact Cleaner Electrical Contact Cleaner 325.31 ml Aerosol
- RS Stock No.:
- 238-7867
- Mfr. Part No.:
- FG03130
- Brand:
- CRC
Subtotal (1 unit)*
$50.84
(exc. GST)
$55.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.84 |
*price indicative
- RS Stock No.:
- 238-7867
- Mfr. Part No.:
- FG03130
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Electrical Contact Cleaner | |
| Sub Type | Electronic Cleaner | |
| Trade Name | QD Contact Cleaner | |
| Package Type | Aerosol | |
| Package Size | 325.31 ml | |
| Application | Contacts | |
| Standards/Approvals | Boeing D6-17487, McDonall, NSF Registered P1 & K2 approval number 017407 | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Electrical Contact Cleaner | ||
Sub Type Electronic Cleaner | ||
Trade Name QD Contact Cleaner | ||
Package Type Aerosol | ||
Package Size 325.31 ml | ||
Application Contacts | ||
Standards/Approvals Boeing D6-17487, McDonall, NSF Registered P1 & K2 approval number 017407 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The CRC QD Contact Cleaner 11OZ is a plastic-safe general-purpose evaporating cleaner and degreaser for use on sensitive electronic and electrical equipment. It is formulated to quickly penetrate into hard-to-reach areas and effectively flush away carbon deposits, dirt, light oils, dust, lint and other light contaminants. It is suitable for cleaning sensitive electronics and electrical equipment without leaving a residue and evaporates quickly, leaves no residue and is safe to use on all plastics. It can be Used where lower flashpoint cleaners are acceptable and using it as part of a regular maintenance programme will eliminate carbon deposits and other contaminants that hold moisture and cause corrosion or arcing.
Safe for use on all plastics
Quickly penetrates into hard-to-reach areas
Rapid and complete evaporation leaves no residue
Low in toxicity
High purity formula
Chemically stable, inert
Non-conductive, non-corrosive, non-staining
Contains no lubricants, silicones, oils
Related links
- Electronics Cleaners
- CRC DRY MOLY LUBE Lubricant Dry Lubricant 325.31 ml Aerosol
- CRC Automotive Electronic Cleaner Fast Drying 350 g Aerosol
- CRC Electronic Cleaner Conformal Coating 1200 °C max
- RS PRO Electronic Cleaner 400 ml Aerosol
- CRC CO Contact Cleaner 400 g Aerosol
- Ambersil Contact Cleaner FG Cleaner 400 ml Aerosol
- Chemtronics 418 ml Aerosol Contact Cleaner
