CRC 150 g White Dust Free Electrical Contact Cleaner
- RS Stock No.:
- 238-7736
- Mfr. Part No.:
- 2015
- Brand:
- CRC
Subtotal (1 unit)*
$25.23
(exc. GST)
$27.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.23 |
*price indicative
- RS Stock No.:
- 238-7736
- Mfr. Part No.:
- 2015
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Electrical Contact Cleaner | |
| Colour | White | |
| Finish | Dust Free | |
| Base Material | Fast Drying | |
| Coverage | 0.8m² | |
| Standards/Approvals | No | |
| Package Size | 150 g | |
| Trade Name | CO Contact Cleaner | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Electrical Contact Cleaner | ||
Colour White | ||
Finish Dust Free | ||
Base Material Fast Drying | ||
Coverage 0.8m² | ||
Standards/Approvals No | ||
Package Size 150 g | ||
Trade Name CO Contact Cleaner | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AU
The CRC CO CONTACT CLEANER is a unique, plastic safe, scientifically formulated, technically proven, stable, inert high purity cleaning solvent. The product is non-corrosive, non-staining, rapid complete evaporation and contains no lubricants. It Contains COZOL which is a special proprietary blend of solvents which enhances the cleaning power without damaging plastics.
Fast evaporation
Minimizes downtime
Residue free
Prevents harmful build-up
Eliminates rinsing or wiping
Recommended for cleaning relays, switches, circuit breakers, alarm and signal systems, printed circuit boards, connectors, generators, contacts, laboratory and test equipment, video heads/drums, terminals, plugs and jacks.
