CRC CRC Food Grade Belt Dressing Belt lubricant 284 g Aerosol
- RS Stock No.:
- 238-7862
- Mfr. Part No.:
- FG03065
- Brand:
- CRC
Subtotal (1 unit)*
$31.02
(exc. GST)
$34.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.02 |
*price indicative
- RS Stock No.:
- 238-7862
- Mfr. Part No.:
- FG03065
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Trade Name | CRC Food Grade Belt Dressing | |
| Package Type | Aerosol | |
| Package Size | 284 g | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Trade Name CRC Food Grade Belt Dressing | ||
Package Type Aerosol | ||
Package Size 284 g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The CRC Food Grade Belt Dressing 10OZ is a synthetic formulation specifically developed to meet the demand for a true food grade belt dressing. It adheres strongly to any commonly used belt material and forms a tacky, non-drying, water resistant film and extends belt life by improving traction and reducing belt tension, slipping and dirt or product debris build-up also the annoying squeaks and squeals will be eliminated and stress on motors, shafts and wheels will be relieved for improved operating efficiency.
Strong adhesive qualities
Extends belt life
Improves operating efficiency
Non-drying, water-resistant film
Silences squeaking noises
Suitable for most belts and material
360°C degree valve
Non-toxic, odourless, tasteless
Wide Temperature Range
Extends belt life
Improves operating efficiency
Non-drying, water-resistant film
Silences squeaking noises
Suitable for most belts and material
360°C degree valve
Non-toxic, odourless, tasteless
Wide Temperature Range
Related links
- CRC FOOD GRADE Silicone Silicone Lubricant 284 g
- CRC CRC Food Grade Anti-Seize & Lubricating Compound 227g Hydrocarbon Lubricant 236.59 ml Bottle
- CRC Silicone Grease 75 ml CRC Food Grade Silicone Grease
- CRC Silicone Grease 284 g CRC DI-ELECTRIC GREASE
- CRC Synthetic Grease 397 g CRC FOOD GRADE MULTI-PURPOSE GREASE
- CRC FOOD GRADE SYNTHA-TECH LUBRICANT Synthetic Lubricant 312 g
- CRC FOOD GRADE Silicone WATER BASED Water Based Lubricant 369 g
- CRC 340 g Food Grade Chain Lube Chain Lubricant and for Chains, Food Industry Use
