CRC Kf General Purpose Electronic Cleaning Solvent 200 ml Aerosol
- RS Stock No.:
- 189-6843
- Mfr. Part No.:
- 1002
- Brand:
- CRC Kf
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 189-6843
- Mfr. Part No.:
- 1002
- Brand:
- CRC Kf
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC Kf | |
| Sub Type | General Purpose Electronic Cleaning Solvent | |
| Product Type | Electrical Contact Cleaner | |
| Product Form | Liquid | |
| Package Type | Aerosol | |
| Package Size | 200 ml | |
| Application | Electronic Sporting Equipment, Consumer Electronics | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CRC Kf | ||
Sub Type General Purpose Electronic Cleaning Solvent | ||
Product Type Electrical Contact Cleaner | ||
Product Form Liquid | ||
Package Type Aerosol | ||
Package Size 200 ml | ||
Application Electronic Sporting Equipment, Consumer Electronics | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
KF Electrical Contact Cleaner
The 1002 is an Electrical Contact Cleaner features deoxidation, lubrication of electrical and electronic contacts without disassembly.
Quickly penetrates and loosens deposits of oxides and sulphides on the contacts
Lubricate the surfaces for optimal flow of electric current
Application
Industrial
Related links
- CRC Kf General Purpose Electronic Cleaning Solvent 500 ml Aerosol
- Kontakt Chemie Kontakt WL General Purpose Electronic Cleaning Solvent 200 ml Aerosol
- CRC N.F. Electronic Cleaner General Purpose Electronic Cleaning Solvent 250 ml Aerosol
- Cramolin General Purpose Electronic Cleaning Solvent 400 ml Aerosol
- Kontakt Chemie Kontakt 60 General Purpose Electronic Cleaning Solvent 400 ml Aerosol
- Kontakt Chemie Kontakt PCC General Purpose Electronic Cleaning Solvent 400 ml Aerosol
- Ambersil N.F. Precision Cleaner General Purpose Electronic Cleaning Solvent 250 ml Aerosol
- MG Chemicals General Purpose Electronic Cleaning Solvent 945 ml Bottle
