CRC Contact Cleaner Plus 250 ml Aerosol

Bulk discount available

Subtotal (1 unit)*

$27.91

(exc. GST)

$30.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 19 unit(s) shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 14$27.91
15 - 39$27.10
40 +$26.37

*price indicative

RS Stock No.:
131-6324
Mfr. Part No.:
33413
Brand:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Product Type

Electrical Contact Cleaner

Product Form

Liquid

Trade Name

Contact Cleaner Plus

Package Type

Aerosol

Package Size

250 ml

Application

Lubrication, Deoxidisation, Cleaning, Protection

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BE

CRC Electrical Contact Cleaner, Aerosol, 250 ml/500 ml Package Size - 33413-RS


This electrical contact cleaner is formulated to clean, de-oxidise, lubricate, and protect electrical contacts effectively. It removes contaminants, aiding in efficient electrical maintenance, making it essential for professionals in the automation, electronics, and electrical sectors.

Features & Benefits


• Non-corrosive and safe for all metal surfaces

• Provides long-lasting lubrication for improved performance

• Equipped with a 360° spray valve for versatile application

Applications


• Suitable for bulb fittings in lighting fixtures

• Used in push-pull connectors for wire connections

• Effective on contact points in connection plugs

• Applicable to fuse clamps and contactors

How should it be applied to achieve optimal cleaning results?


Spray directly onto the corroded contacts and, if accessible, use cellulose or cotton swabs to wipe. Allow 10 to 15 minutes for penetration prior to wiping to enhance effectiveness.

What precautions should be taken during use?


Avoid applying it to powered equipment and ensure adequate ventilation. Always allow solvents to evaporate before re-energising the equipment.

Will it provide protection against future corrosion?


Yes, the formulation includes a corrosion inhibitor to help protect against future oxidation and degradation of electrical contacts.

Related links