Keysight Technologies N3000A Series Electronic Load, 0 to 500 W, 0/150 V, 0 to 60 A

Subtotal (1 unit)*

$7,899.00

(exc. GST)

$8,688.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,899.00

*price indicative

RS Stock No.:
690-9619
Distrelec Article No.:
301-50-488
Mfr. Part No.:
N3305A
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Electronic Load

Series

N3000A

Load Type

Programmable

Constant Voltage Mode Range

0/150 V

Constant Current Mode Range

0 to 60 A

Constant Resistance Mode Range

0.033 to 5 Ω

Constant Wattage Mode Range

0 to 500 W

Interface Type

RS232, GPIB, Analogue, Front Panel

Operating Modes

Constant Current, Constant Resistance, Constant Power, Constant Voltage

Standards/Approvals

CPI (Standard Commands for Programmable Instruments)

RoHS Status: Not Applicable

COO (Country of Origin):
MY

N3300A Series Electronic Loads


This series of DC electronic loads provides fast operation and accurate programming & readback for high-volume DC power supply test systems. The N3300A full-rack width mainframe (3.2kg) accepts user-installable Keysight load modules for easy system configuration and future reconfiguration. It holds user-determined permutations of the N3302A (150W), N3303A & N3307A (250W) and N3304A (300W) modules (one slot each) and N3305A (500W) and N3306A (600W) modules (two slots each). This gives up to 1800W of power, with one GPIB address providing complete control and readback of all the load modules within a single mainframe. The half-rack width N3301A mainframe has two slots.

GPIB and RS-232 control of current, voltage and resistance

GPIB and RS-232 readback of current, voltage and power

Built-in pulse waveform generation with programmable amplitude, frequency, duty cycle and slew rate

Full protection from over-current, over-voltage, over-power, over-temperature and reverse polarity

Electronic calibration

Trigger for external synchronization

Parallel units in constant current mode for higher power

VXI plug&play drivers

Note

For mounting the N3300A two off Rack Mount Kits 713-4270 will be required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy