BK Precision HVL Series Electronic DC Load, 4 W → 2000 W, 0.15 → 150 V, 0.25 A to 25 A

N

Subtotal (1 unit)*

$9,647.04

(exc. GST)

$10,611.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,647.04

*price indicative

RS Stock No.:
857-810
Mfr. Part No.:
HVL150250
Brand:
BK Precision
Find similar products by selecting one or more attributes.
Select all

Brand

BK Precision

Product Type

Electronic DC Load

Series

HVL

Load Type

DC Electronic Load

Constant Voltage Mode Range

0.15 → 150 V

Constant Current Mode Range

0.25 A to 25 A

Constant Resistance Mode Range

6 mΩ → 480 Ω

Interface Type

GPIB, LAN, RS232, USB

Constant Wattage Mode Range

4 W → 2000 W

Operating Modes

Constant Current, Constant Power, Constant Resistance, Constant Voltage

Standards/Approvals

cTUVus

COO (Country of Origin):
TW
The BK Precision programmable DC electronic load provides versatile testing capabilities with a high maximum power of 2 kW and an input voltage range of up to 150 V, designed for dynamic loading conditions.

High power density in a Compact 3U form factor

Supports various operating modes, including CV, CC, CR, and CW

Advanced list mode programming allows complex load sequences

Fast transient response with adjustable slew rates up to 250 A

Multiple interfaces including USB, LAN, RS232, and GPIB for remote control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy