BK Precision HVL Series Electronic DC Load, 6 kW, 800 V, 150 A

Subtotal (1 unit)*

$21,730.06

(exc. GST)

$23,903.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21,730.06

*price indicative

RS Stock No.:
119-899
Mfr. Part No.:
HVL800150
Brand:
BK Precision
Find similar products by selecting one or more attributes.
Select all

Brand

BK Precision

Series

HVL

Product Type

Electronic DC Load

Load Type

Advanced List Mode Programming

Constant Voltage Mode Range

800 V

Constant Current Mode Range

150 A

Constant Resistance Mode Range

5.33 → 4000 Ω

Constant Wattage Mode Range

6 kW

Interface Type

GPIB, USB, RS232, LAN

Operating Modes

Constant Power, Constant Current, Constant Voltage, Constant Resistance

Standards/Approvals

6Z241IS8

COO (Country of Origin):
TW
The HVL Series DC Electronic Loads offer a wide operating voltage up to 1000 V and high power density providing 6 kW in a 5U form factor. In addition to CC/CV/CR/CW operating modes, the HVL Series features continuous, pulse, and toggle transient operation. Up to 10 identical HVL Series models can be combined in parallel to increase total sink capabilities to 60 kW. Suitable for ATE system applications, this series supports a variety of dynamic loading conditions for evaluating DC-DC converters, batteries, battery chargers, photovoltaic arrays, and other high power DC sources.

High power density up to 6 kW in a 5U form factor

CC/CV/CR/CW operating modes

Continuous, pulse, and toggle transient operation

Transient mode speed up to 10 kHz in CC mode

Advanced list mode programming

Adjustable loop response speed

Thermostatically-controlled fans for quiet operation

Adjustable voltage and current slew rates

OVP, OCP, OPP, reverse voltage, and key-lock protections

Oscillation protection

USB (USBTMC-compliant), LAN, RS232, and GPIB interfaces standard

LabVIEWTM drivers provided

Operating software and battery test software provided

cTUVus certification mark

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy