BK Precision MDL Series Programming Module, 600 W, 80 V, 45 A
- RS Stock No.:
- 857-234
- Mfr. Part No.:
- MDL4U302B
- Brand:
- BK Precision
N
Subtotal (1 unit)*
$6,974.01
(exc. GST)
$7,671.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,974.01 |
*price indicative
- RS Stock No.:
- 857-234
- Mfr. Part No.:
- MDL4U302B
- Brand:
- BK Precision
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Series | MDL | |
| Product Type | Programming Module | |
| Load Type | DC Electronic Load | |
| Constant Voltage Mode Range | 80 V | |
| Constant Current Mode Range | 45 A | |
| Constant Resistance Mode Range | 10 Ω | |
| Constant Wattage Mode Range | 600 W | |
| Interface Type | GPIB, LAN, RS232, USB | |
| Rack Unit | 4U | |
| Operating Modes | Constant Current, Constant Resistance, Constant Voltage | |
| Standards/Approvals | EU LVD 2014/35/EU | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Series MDL | ||
Product Type Programming Module | ||
Load Type DC Electronic Load | ||
Constant Voltage Mode Range 80 V | ||
Constant Current Mode Range 45 A | ||
Constant Resistance Mode Range 10 Ω | ||
Constant Wattage Mode Range 600 W | ||
Interface Type GPIB, LAN, RS232, USB | ||
Rack Unit 4U | ||
Operating Modes Constant Current, Constant Resistance, Constant Voltage | ||
Standards/Approvals EU LVD 2014/35/EU | ||
- COO (Country of Origin):
- CN
The BK Precision Modular Programmable DC Electronic Load provides versatile power testing capabilities. This unit features a 4U form factor and includes front and rear panel load input terminals for flexible connectivity.
Analog current control and monitoring for precise testing
Remote sense capability to compensate for lead voltage drops
Adjustable slew rate in CC mode for dynamic testing
