BK Precision HVL Series Electronic DC Load, 6 kW, 1000 V, 50 A
- RS Stock No.:
- 119-904
- Mfr. Part No.:
- HVL100050
- Brand:
- BK Precision
Subtotal (1 unit)*
$21,730.06
(exc. GST)
$23,903.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21,730.06 |
*price indicative
- RS Stock No.:
- 119-904
- Mfr. Part No.:
- HVL100050
- Brand:
- BK Precision
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Series | HVL | |
| Product Type | Electronic DC Load | |
| Load Type | Advanced List Mode Programming | |
| Constant Voltage Mode Range | 1000 V | |
| Constant Current Mode Range | 50 A | |
| Constant Resistance Mode Range | 20 → 5k Ω | |
| Interface Type | RS232, GPIB, USB, LAN | |
| Constant Wattage Mode Range | 6 kW | |
| Operating Modes | Constant Power, Constant Current, Constant Resistance, Constant Voltage | |
| Standards/Approvals | 6Z241IS8 | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Series HVL | ||
Product Type Electronic DC Load | ||
Load Type Advanced List Mode Programming | ||
Constant Voltage Mode Range 1000 V | ||
Constant Current Mode Range 50 A | ||
Constant Resistance Mode Range 20 → 5k Ω | ||
Interface Type RS232, GPIB, USB, LAN | ||
Constant Wattage Mode Range 6 kW | ||
Operating Modes Constant Power, Constant Current, Constant Resistance, Constant Voltage | ||
Standards/Approvals 6Z241IS8 | ||
- COO (Country of Origin):
- TW
The HVL Series DC Electronic Loads offer a wide operating voltage up to 1000 V and high power density providing 6 kW in a 5U form factor. In addition to CC/CV/CR/CW operating modes, the HVL Series features continuous, pulse, and toggle transient operation. Up to 10 identical HVL Series models can be combined in parallel to increase total sink capabilities to 60 kW. Suitable for ATE system applications, this series supports a variety of dynamic loading conditions for evaluating DC-DC converters, batteries, battery chargers, photovoltaic arrays, and other high power DC sources.
High power density up to 6 kW in a 5U form factor
CC/CV/CR/CW operating modes
Continuous, pulse, and toggle transient operation
Transient mode speed up to 10 kHz in CC mode
Advanced list mode programming
Adjustable loop response speed
Thermostatically-controlled fans for quiet operation
Adjustable voltage and current slew rates
OVP, OCP, OPP, reverse voltage, and key-lock protections
Oscillation protection
USB (USBTMC-compliant), LAN, RS232, and GPIB interfaces standard
LabVIEWTM drivers provided
Operating software and battery test software provided
cTUVus certification mark
Related links
- BK Precision HVL Series Electronic DC Load 600 V, 300 A
- BK Precision HVL Series Electronic DC Load 800 V, 150 A
- BK Precision HVL Series Electronic DC Load 1000 V, 25 A
- BK Precision HVL Series Electronic DC Load 800 V, 75 A
- BK Precision HVL Series Electronic DC Load 600 V, 150 A
- Programmable Electronic DC Load 120V 30A
- Electronic Loads
- BK Precision High Current Premium Test Lead Accessory for Use with 8500B Series Programmable DC Electronic Loads
