ifm electronic DF DF2 Electronic Circuit Breaker 4A 24V, 2 channels, DIN Rail
- RS Stock No.:
- 723-177
- Mfr. Part No.:
- DF2214
- Brand:
- ifm electronic
Subtotal (1 unit)*
$144.35
(exc. GST)
$158.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $144.35 |
*price indicative
- RS Stock No.:
- 723-177
- Mfr. Part No.:
- DF2214
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Electronic Circuit Breaker | |
| Range | DF | |
| Series | DF2 | |
| Number of Channels | 2 | |
| Current Rating | 4A | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Length | 80mm | |
| Terminal Type | Push-in | |
| Width | 98.5mm | |
| Depth | 12.5mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Electronic Circuit Breaker | ||
Range DF | ||
Series DF2 | ||
Number of Channels 2 | ||
Current Rating 4A | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Length 80mm | ||
Terminal Type Push-in | ||
Width 98.5mm | ||
Depth 12.5mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The IFM electronic Electronic Circuit Breaker serves as an effective safeguard for electrical systems, designed to operate with 24V DC inputs while providing reliable overcurrent protection. This device features dual output channels, each capable of handling a nominal current of 4A, making it Ideal for applications requiring precise circuit control. Its safety classifications include protection class III and a pollution degree of 2, ensuring adaptability to varied environments. The breaker supports a wide input voltage range from 19.2V to 30V DC, enhancing its versatility. Additionally, it includes multiple user-friendly elements such as pushbuttons for operational control and LED indicators for status monitoring, all housed within a Compact DIN rail-mountable design.
Dual output channels facilitate simultaneous control of two circuits
Supports a broad input voltage range of 19.2V to 30V DC for flexible application
Designed to operate at a nominal voltage of 24V DC, ensuring compatibility with standard equipment
Protection class III and pollution degree of 2 make it suitable for diverse ambient conditions
Closed-circuit current of 8mA minimises energy consumption
Mains buffering time of 10ms ensures stable operation during voltage fluctuations
Related links
- ifm electronic DF DF2 Electronic Circuit Breaker 4A 24V DIN Rail
- ifm electronic DF DF2 Electronic Circuit Breaker 6A 24V DIN Rail
- ifm electronic DF DF2 Electronic Circuit Breaker 16A 24V DIN Rail
- ifm electronic DF DF2 Electronic Circuit Breaker 2A 24V DIN Rail
- ifm electronic DF Electronic Circuit Breaker 4A 24V DIN Rail
- ifm electronic DF DF1 Electronic Circuit Breaker 2A 24V DIN Rail
- ifm electronic DF DF2 Electronic Circuit Breaker 10A 24V, DIN Rail
- ifm electronic DF DF2 Electronic Circuit Breaker 8A 24V, DIN Rail
