ifm electronic DF DF2 Electronic Circuit Breaker 2A 24V, 2 channels, DIN Rail
- RS Stock No.:
- 722-977
- Mfr. Part No.:
- DF2212
- Brand:
- ifm electronic
Subtotal (1 unit)*
$144.35
(exc. GST)
$158.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $144.35 |
*price indicative
- RS Stock No.:
- 722-977
- Mfr. Part No.:
- DF2212
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Range | DF | |
| Product Type | Electronic Circuit Breaker | |
| Series | DF2 | |
| Number of Channels | 2 | |
| Current Rating | 2A | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Terminal Type | Push-in | |
| Length | 80mm | |
| Width | 98.5mm | |
| Depth | 12.5mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Range DF | ||
Product Type Electronic Circuit Breaker | ||
Series DF2 | ||
Number of Channels 2 | ||
Current Rating 2A | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Terminal Type Push-in | ||
Length 80mm | ||
Width 98.5mm | ||
Depth 12.5mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The IFM electronic Electronic Circuit Breaker provides reliable protection for your electrical systems. Designed for 24V DC supply, this device incorporates two channels, ensuring efficient circuit management and safety. It features pushbutton controls along with status LEDs, facilitating straightforward operation and monitoring. With a Compact design suited for DIN rail mounting, it delivers an excellent balance of functionality and space-saving efficiency. Its robust construction adheres to protection class III, making it suitable for various operating conditions, including ambient temperatures ranging from -25 to 60 °C. In addition, compliance with environmental standards ensures operational reliability across diverse applications.
Operates efficiently at a nominal DC voltage of 24V
Features two channels, managing up to 2A current each
Includes integrated pushbuttons for on, off, and reset functions
Equipped with dual status LEDs in red, green, and Orange for easy visibility
Designed for DIN rail mounting, saving valuable panel space
Offers ambient temperature tolerance from -25 to 60 °C and storage temperature of -40 to 70 °C
Meets IP 20 protection rating, ensuring safety and durability
Related links
- ifm electronic DF DF2 Electronic Circuit Breaker 16A 24V DIN Rail
- ifm electronic DF DF2 Electronic Circuit Breaker 4A 24V DIN Rail
- ifm electronic DF DF2 Electronic Circuit Breaker 6A 24V DIN Rail
- ifm electronic DF DF1 Electronic Circuit Breaker 2A 24V DIN Rail
- ifm electronic DF DF2 Electronic Circuit Breaker 10A 24V, DIN Rail
- ifm electronic DF DF2 Electronic Circuit Breaker 8A 24V, DIN Rail
- ifm electronic DF Electronic Circuit Breaker 4A 24V DIN Rail
- ETA REX12 REX12-T Electronic Circuit Breaker 2A 24V dc DIN Rail
