ifm electronic DF DF2 Electronic Circuit Breaker 6A 24V, 2 channels, DIN Rail
- RS Stock No.:
- 723-048
- Mfr. Part No.:
- DF2216
- Brand:
- ifm electronic
Subtotal (1 unit)*
$144.35
(exc. GST)
$158.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $144.35 |
*price indicative
- RS Stock No.:
- 723-048
- Mfr. Part No.:
- DF2216
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Electronic Circuit Breaker | |
| Range | DF | |
| Series | DF2 | |
| Number of Channels | 2 | |
| Current Rating | 6A | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Length | 80mm | |
| Terminal Type | Push-in | |
| Width | 98.5mm | |
| Depth | 12.5mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Electronic Circuit Breaker | ||
Range DF | ||
Series DF2 | ||
Number of Channels 2 | ||
Current Rating 6A | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Length 80mm | ||
Terminal Type Push-in | ||
Width 98.5mm | ||
Depth 12.5mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The IFM electronic Electronic Circuit Breaker is designed for reliable protection and control in automation applications. Featuring IO-Link technology, it effectively manages load current of up to 6A, ensuring safe operation with its protective features, making it Ideal for safeguarding sensitive circuits in various environments. This unit operates within a nominal voltage of 24V DC and is suitable for a wide range of operational conditions. Its Compact design allows for straightforward DIN rail mounting, optimising space efficiency in control cabinets. Built with robustness in mind, this circuit breaker meets stringent EMC regulations, ensuring minimal interference while delivering strong performance.
Utilises IO-Link technology for seamless communication
Operates with a wide input voltage range of 19.2 to 30 V DC
Rated for a nominal current of 6 A, ensuring reliable load management
Compact housing designed for easy DIN rail mounting, maximising installation efficiency
Robust protection class III, ensuring safety in various operational conditions
High ambient temperature tolerance, operating between -25 and 60 °C
Storage temperature resilience from -40 to 70 °C, suitable for diverse environments
Equipped with dual LED indicators for clear status monitoring
Related links
- ifm electronic DF DF2 Electronic Circuit Breaker 4A 24V DIN Rail
- ifm electronic DF DF2 Electronic Circuit Breaker 16A 24V DIN Rail
- ifm electronic DF DF2 Electronic Circuit Breaker 2A 24V DIN Rail
- ifm electronic DF Electronic Circuit Breaker 4A 24V DIN Rail
- Murrelektronik Limited MICO Electronic Circuit Breaker 6A 24V DIN Rail
- ifm electronic DF DF1 Electronic Circuit Breaker 2A 24V DIN Rail
- ETA REX12 REX12-T Electronic Circuit Breaker 6A 24V dc DIN Rail
- ETA REX12 REX12D-T Electronic Circuit Breaker 6A 24V dc DIN Rail
