Wago TOPJOB S, 2002 Series End and Intermediate Plate for Use with 2000 Series Double Level Terminal Blocks, IECEx
- RS Stock No.:
- 507-6951
- Mfr. Part No.:
- 2002-2291
- Brand:
- Wago
1600 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$2.229
(exc. GST)
$2.452
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $2.229 | $22.29 |
*price indicative
- RS Stock No.:
- 507-6951
- Mfr. Part No.:
- 2002-2291
- Brand:
- Wago
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Wago End and Intermediate Plate, Snap-On, Flame-Retardant - TOPJOB S Series - 2002-2291
Keep your terminal block in tip-top shape using this end and intermediate plate from Wago. It helps to prevent airborne contaminants from settling on your terminal wiring, which reduces the chance of malfunctions or breakdowns. As a result, you benefit from optimal plant productivity and minimal maintenance. The plate also cuts down on the risk of people accidentally touching live wires, for a safe working environment. For lightning-fast assembly or inspection, you simply snap the unit on and off a compatible terminal.
Features & Benefits
• Halogen-free, preventing the emission of toxic fumes in hot conditions
• Light weight of 2.4g puts little strain on your circuit board
• Insulated for protection against electric shocks
• Flame-retardant to prevent fires from spreading
• Light weight of 2.4g puts little strain on your circuit board
• Insulated for protection against electric shocks
• Flame-retardant to prevent fires from spreading
Applications
• Power utilities
• Industrial automation
• Food and beverage production
• Packaging warehouses
• Industrial automation
• Food and beverage production
• Packaging warehouses
What type of material is this end plate made from?
The cover is made from PA66 plastic that resists abrasion and wear for an extended service life in harsh operating conditions. This plastic also withstands corrosion, so it's suitable for use in humid settings.
Specifications
Attribute | Value |
---|---|
Accessory Type | End & Intermediate Plate |
Series | TOPJOB S, 2002 |
For Use With | Terminal Block |
Mounting Type | Snap-On |
Colour | Grey |
Material | Polyamide |
Hazardous Area Certification | IECEx |
Related links
- Wago TOPJOB S, 2002 Series End and Intermediate Plate for Use with...
- Wago TOPJOB S, 2002 Series End and Intermediate Plate for Use with...
- Wago TOPJOB S, 2000 Series End and Intermediate Plate for Use with...
- Wago TOPJOB S, 2002 Series End and Intermediate Plate for Use with...
- Wago TOPJOB S, 2000 Series Grey DIN Rail Terminal Block, 1mm²,...
- Wago TOPJOB S, 2002 Series Blue Feed Through Terminal Block,...
- Wago TOPJOB S, 2002 Series Grey Feed Through Terminal Block,...
- Wago TOPJOB S, 2002 Series Grey Carrier Terminal Block, 2.5mm²,...