ifm electronic DF DF2 Electronic Circuit Breaker 4A 24V, 2 channels, DIN Rail
- RS Stock No.:
- 723-049
- Mfr. Part No.:
- DF2524
- Brand:
- ifm electronic
This image is representative of the product range
Subtotal (1 unit)*
$148.91
(exc. GST)
$163.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $148.91 |
*price indicative
- RS Stock No.:
- 723-049
- Mfr. Part No.:
- DF2524
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Range | DF | |
| Product Type | Electronic Circuit Breaker | |
| Series | DF2 | |
| Number of Channels | 2 | |
| Current Rating | 4A | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Terminal Type | Push-in | |
| Length | 80mm | |
| Width | 98mm | |
| Depth | 12.5mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Range DF | ||
Product Type Electronic Circuit Breaker | ||
Series DF2 | ||
Number of Channels 2 | ||
Current Rating 4A | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Terminal Type Push-in | ||
Length 80mm | ||
Width 98mm | ||
Depth 12.5mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The IFM electronic Circuit Protection module designed specifically for uninterrupted power supply applications. This device ensures reliable functionality through its robust features, including reverse polarity protection and a wide input voltage range. Equipped with two channels, it is adept at handling a nominal current of up to 4A, making it suitable for various electrical installations. Notably, it operates effectively across a temperature range of -25 to 60 °C, ensuring performance stability in diverse environments. The Compact dimensions and lightweight construction facilitate easy installation on a TH35 rail, conforming to EN 60715 standards, thereby enhancing its adaptability in modern electrical systems.
Offers reverse polarity protection to safeguard against incorrect connections
Input voltage range of 19.2 to 30 V DC ensures versatile power supply compatibility
Mains buffering time of 10 MS allows for reliable operation during power interruptions
Supports up to 4A nominal current output across two channels for effective load management
Lightweight design at just 73.5g facilitates hassle-free installation
Robust construction conforms to IP 20 protection rating for front-mounted applications
Ambient temperature tolerance between -25 and 60 °C enables use in a variety of conditions
Related links
- ifm electronic DF DF2 Electronic Circuit Breaker 4A 24V DIN Rail
- ifm electronic DF DF2 Electronic Circuit Breaker 16A 24V DIN Rail
- ifm electronic DF DF2 Electronic Circuit Breaker 6A 24V DIN Rail
- ifm electronic DF DF2 Electronic Circuit Breaker 2A 24V DIN Rail
- ifm electronic DF Electronic Circuit Breaker 4A 24V DIN Rail
- ifm electronic DF DF1 Electronic Circuit Breaker 2A 24V DIN Rail
- ifm electronic DF DF2 Electronic Circuit Breaker 10A 24V, DIN Rail
- ifm electronic DF DF2 Electronic Circuit Breaker 8A 24V, DIN Rail
