Phoenix Contact PTCB PTCB E1 Electronic Circuit Breaker 2A 48V, DIN Rail

Subtotal (1 unit)*

$99.27

(exc. GST)

$109.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$99.27

*price indicative

RS Stock No.:
488-222
Mfr. Part No.:
1471918
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Range

PTCB

Product Type

Electronic Circuit Breaker

Series

PTCB E1

Number of Channels

1

Current Rating

2A

Voltage

48V

Breaking Capacity

300A

Mount Type

DIN Rail

Terminal Type

Push-in

Width

6.2mm

Depth

55.6mm

Standards/Approvals

UL, EN 6006878, EN 600687, EN 600686, EN 600680, EN 50178, UL 67, EN 610006

COO (Country of Origin):
DE
The Phoenix Contact Single-channel electronic device protection for 48 V DC loads with a fixed nominal current of 2 A. Features a floating remote indication contact for status monitoring. Compatible with CLIPLINE terminal blocks for easy integration. Designed for DIN rail installation, providing reliable circuit protection in industrial applications.

Simple application setup due to bridging option to CLIPLINE complete terminal block system

More space in the control cabinet: narrowest protection on just 6 mm width

Flexible use and reduction of inventory due to adjustable amp values on each device for wide range of applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy