Phoenix Contact PTCB PTCB E1 Electronic Circuit Breaker 630mA 30V, DIN Rail
- RS Stock No.:
- 496-070
- Mfr. Part No.:
- 1441496
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$54.98
(exc. GST)
$60.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.98 |
*price indicative
- RS Stock No.:
- 496-070
- Mfr. Part No.:
- 1441496
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Range | PTCB | |
| Product Type | Electronic Circuit Breaker | |
| Series | PTCB E1 | |
| Number of Channels | 1 | |
| Current Rating | 630mA | |
| Breaking Capacity | 300A | |
| Voltage | 30V | |
| Mount Type | DIN Rail | |
| Terminal Type | Push-in | |
| Width | 6.2mm | |
| Depth | 55.6mm | |
| Standards/Approvals | EN 61000-4-4EN 61000-6-2EN 61000-6-3EN 60068-2-78EN 50178EN 60068-2-6EN 60068-2-27EN 60068-2-30UL 508UL 2367UL 1310ANSI/UL 121201DNV GLISA S71.04.2013 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Range PTCB | ||
Product Type Electronic Circuit Breaker | ||
Series PTCB E1 | ||
Number of Channels 1 | ||
Current Rating 630mA | ||
Breaking Capacity 300A | ||
Voltage 30V | ||
Mount Type DIN Rail | ||
Terminal Type Push-in | ||
Width 6.2mm | ||
Depth 55.6mm | ||
Standards/Approvals EN 61000-4-4EN 61000-6-2EN 61000-6-3EN 60068-2-78EN 50178EN 60068-2-6EN 60068-2-27EN 60068-2-30UL 508UL 2367UL 1310ANSI/UL 121201DNV GLISA S71.04.2013 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Single-channel electronic device protection for 12 to 24 V DC loads. Features remote signaling and active current limitation for enhanced safety. Designed for DIN rail installation, ensuring easy integration into industrial control systems. Provides reliable protection against overloads and short circuits.
Precise fault localization and fast recovery thanks to status message and local and remote reset options
More space in the control cabinet due to integrated potential distribution of positive and negative in 6 mm
Simple application setup due to bridging option to CLIPLINE complete terminal block system
Related links
- Phoenix Contact PTCB PTCB E1 Electronic Circuit Breaker 0.63A 10V dc DIN Rail
- Phoenix Contact PTCB E1 PTCB E1 Electronic Circuit Breaker 200mA 30V, DIN Rail Type E
- Phoenix Contact PTCB PTCB E1 Electronic Circuit Breaker 2A 48V, DIN Rail
- Phoenix Contact PTCB PTCB E1 Electronic Circuit Breaker 630mA 24V, DIN Rail Tripping Method E (electronic)
- Phoenix Contact PTCB PTCB E1 Electronic Circuit Breaker 100mA 24V, DIN Rail
- Phoenix Contact PTCB E1 Electronic Circuit Breaker 630mA 24V, DIN Rail
- Phoenix Contact PTCB E1 Electronic Circuit Breaker 1A DIN Rail
- Phoenix Contact PTCB E1 13610 Electronic Circuit Breaker 500mA 24V, DIN Rail Type E
