Phoenix Contact PTCB PTCB E1 Electronic Circuit Breaker 630mA 24V, DIN Rail Tripping Method E (electronic)
- RS Stock No.:
- 518-985
- Mfr. Part No.:
- 1464486
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$57.73
(exc. GST)
$63.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.73 |
*price indicative
- RS Stock No.:
- 518-985
- Mfr. Part No.:
- 1464486
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Electronic Circuit Breaker | |
| Range | PTCB | |
| Series | PTCB E1 | |
| Number of Channels | 1 | |
| Current Rating | 630mA | |
| Breaking Capacity | 300A | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Tripping Method E (electronic) | |
| Terminal Type | Push-in | |
| Width | 6.2mm | |
| Depth | 55.6mm | |
| Standards/Approvals | EN 60068-2-27, DNV GL, ANSI/UL 121201, UL 508, UL 2367, NEC Class 2 UL 1310, EN 61000-6-3, EN 61000-6-2, EN 60068-2-78, EN 60068-2-6, EN 60068-2-30, EN 50178 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Electronic Circuit Breaker | ||
Range PTCB | ||
Series PTCB E1 | ||
Number of Channels 1 | ||
Current Rating 630mA | ||
Breaking Capacity 300A | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Tripping Characteristics Tripping Method E (electronic) | ||
Terminal Type Push-in | ||
Width 6.2mm | ||
Depth 55.6mm | ||
Standards/Approvals EN 60068-2-27, DNV GL, ANSI/UL 121201, UL 508, UL 2367, NEC Class 2 UL 1310, EN 61000-6-3, EN 61000-6-2, EN 60068-2-78, EN 60068-2-6, EN 60068-2-30, EN 50178 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Single-channel electronic device protection for 12 to 24 V DC loads. Features remote signaling and active current limitation for enhanced safety. Designed for DIN rail installation, ensuring easy integration into industrial control systems. Provides reliable protection against overloads and short circuits.
Precise fault localization and fast recovery thanks to status message and local and remote reset options
More space in the control cabinet due to integrated potential distribution of positive and negative in 6 mm
Simple application setup due to bridging option to CLIPLINE complete terminal block system
Related links
- Phoenix Contact EC-E EC-E1 Electronic Circuit Breaker 1A 24V, DIN Rail Tripping Method E (electronic)
- Phoenix Contact PTCB E1 Electronic Circuit Breaker 630mA 24V, DIN Rail
- Phoenix Contact PTCB PTCB E1 Electronic Circuit Breaker 100mA 24V, DIN Rail
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 500mA 24V, DIN Rail Tripping Method E (electronic)
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 4A 24V, DIN Rail Tripping Method E (electronic)
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 10A 24V, DIN Rail Tripping Method E (electronic)
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 6A 24V, DIN Rail Tripping Method E (electronic)
- Phoenix Contact EC-E4 ECE Electronic Circuit Breaker 12A 24V, DIN Rail Tripping Method E (electronic)
