Phoenix Contact PTCB PTCB E1 Electronic Circuit Breaker 630mA 10V dc, 30 V dc, DIN Rail

Subtotal (1 unit)*

$53.38

(exc. GST)

$58.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 18 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.38

*price indicative

RS Stock No.:
494-813
Mfr. Part No.:
1441495
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Range

PTCB

Product Type

Electronic Circuit Breaker

Series

PTCB E1

Number of Channels

1

Current Rating

630mA

Voltage

10V dc, 30V dc

Breaking Capacity

300A

Mount Type

DIN Rail

Terminal Type

Push-in

Width

6.2mm

Depth

55.6mm

Standards/Approvals

ANSI/UL 121201 Class I, DNV GL, EN 50178, EN 60068-2-27, EN 60068-2-30, UL 508, UL 2367, NEC Class 2 according to UL 1310, Groups A, EN 61000-6-3, EN 61000-6-2, EN 61000-4-4, EN 60068-2-78, EN 60068-2-6, Division 2

COO (Country of Origin):
DE
The Phoenix Contact Single-channel electronic device protection for 12 to 24 V DC loads. Features remote signaling and active current limitation for enhanced safety. Designed for DIN rail installation, ensuring easy integration into industrial control systems. Provides reliable protection against overloads and short circuits.

Precise fault localization and fast recovery thanks to status message and local and remote reset options

More space in the control cabinet due to integrated potential distribution of positive and negative in 6 mm

Simple application setup due to bridging option to CLIPLINE complete terminal block system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy