Eaton IZMX IZM63 Electronic Circuit Breaker 5kA

Subtotal (1 unit)*

$155,727.27

(exc. GST)

$171,300.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$155,727.27

*price indicative

RS Stock No.:
263-094
Mfr. Part No.:
303678 IZM63H4-P50W-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Electronic Circuit Breaker

Range

IZMX

Series

IZM63

Current Rating

5kA

Length

372mm

Width

1.12m

Depth

372mm

Standards/Approvals

RoHS, IEC

Non Compliant

COO (Country of Origin):
CN
The Eaton Moeller series IZM63H4-P50W-1 circuit breaker is engineered to deliver exceptional performance and reliability for critical applications. Offering a robust design that caters to a four-pole configuration, this air circuit breaker ensures optimal overload protection while seamlessly integrating into your power distribution system. Its advanced features empower users with precise control and monitoring capabilities, essential for modern industrial environments. Designed with versatility in mind, this product accommodates a wide amperage rating range, making it suitable for various operational requirements. With thoughtful attention to compliance standards, this circuit breaker not only prioritises safety but also enhances operational efficiency, making it an ideal choice for professionals seeking a dependable power management solution.

Designed for heavy-duty circuit protection in demanding environments

Offers universal protection and power measurement functionalities

Features a reliable withdrawable mounting method for easy maintenance

Ensures compliance with IEC standards for enhanced safety

Optimised for high thermal endurance with wide operating temperature ranges

Designed for scalability to meet varying operational demands

Incorporates advanced overload release current settings for customised protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy