Eaton IZMX IZM63 Electronic Circuit Breaker 6.3kA

Subtotal (1 unit)*

$179,633.18

(exc. GST)

$197,596.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$179,633.18

*price indicative

RS Stock No.:
262-303
Mfr. Part No.:
303670 IZM63H4-V63W-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Electronic Circuit Breaker

Range

IZMX

Series

IZM63

Current Rating

6.3kA

Length

372mm

Width

887mm

Depth

372mm

Standards/Approvals

IEC and RoHS standards

Non Compliant

COO (Country of Origin):
CN
The Eaton innovative air circuit breaker, part of the Moeller series, embodies superior performance and reliability for your industrial applications. Designed with precision, it seamlessly integrates cutting-edge technology and robust engineering to ensure optimal safety and efficiency. Its withdrawable configuration provides flexibility during maintenance and servicing, while its impressive amperage rating ensures it can handle demanding electrical loads. With a focus on compliance, this circuit breaker meets stringent international standards, making it an excellent choice for any modern electrical installation. Its high degree of protection ensures durability in various environments, positioning it as a trusted solution in circuit protection and control.

Robust design for high-performance requirements

Flexibility in operation with a withdrawable mounting method

Enhanced safety features to prevent overload

Compact dimensions for easier installation in confined spaces

Superior thermal management for extended operational life

Versatile installation options to suit various configurations

Selective operation for improved system resilience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy