Eaton IZMX IZM63 Electronic Circuit Breaker 5kA, Fixed
- RS Stock No.:
- 263-091
- Mfr. Part No.:
- 303671 IZM63N4-P50F-1
- Brand:
- Eaton
Subtotal (1 unit)*
$134,330.84
(exc. GST)
$147,763.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $134,330.84 |
*price indicative
- RS Stock No.:
- 263-091
- Mfr. Part No.:
- 303671 IZM63N4-P50F-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX | |
| Product Type | Electronic Circuit Breaker | |
| Series | IZM63 | |
| Current Rating | 5kA | |
| Mount Type | Fixed | |
| Length | 372mm | |
| Width | 1.12m | |
| Depth | 372mm | |
| Standards/Approvals | IEC, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX | ||
Product Type Electronic Circuit Breaker | ||
Series IZM63 | ||
Current Rating 5kA | ||
Mount Type Fixed | ||
Length 372mm | ||
Width 1.12m | ||
Depth 372mm | ||
Standards/Approvals IEC, RoHS | ||
Non Compliant
- COO (Country of Origin):
- CN
The Eaton circuit breaker is a robust and reliable solution designed to ensure optimum safety and performance in electrical systems. Engineered for exceptional reliability, this four-pole, air circuit breaker boasts a substantial amperage rating of 5000 A, making it ideally suited for demanding industrial applications. Its advanced design features universal protection and power measurement capabilities, which guarantee reliable operation under various environmental conditions. Furthermore, with a focus on efficiency, the product supports both IP20 and enhanced protection ratings up to IP54, providing flexibility for diverse installation scenarios. Compliance with IEC/EN 61439 standards underscores its commitment to quality and safety, making this circuit breaker a trusted choice for professionals seeking superior performance.
Four-pole configuration ensures versatility in application
Robust design allows for use in challenging environments
Overload release current settings deliver customisable performance
Compact dimensions facilitate easy installation in tight spaces
High product weight reflects durable construction for long-term reliability
Enhanced environmental protection ratings provide added safety
Universal protection schemes contribute to safe power management
Aligned with international standards for peace of mind
Related links
- Eaton IZMX IZM63 Electronic Circuit Breaker 5000A, Fixed
- Eaton IZMX IZM63 Electronic Circuit Breaker 5000A
- Eaton IZMX IZM63 Electronic Circuit Breaker 6300A, Fixed
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A, Fixed
- Eaton IZMX IZM63 Electronic Circuit Breaker 6300A
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A Fixed
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1.6kA 690V Fixed
