Eaton IZMX IZM63 Electronic Circuit Breaker 6.3kA, Fixed
- RS Stock No.:
- 262-846
- Mfr. Part No.:
- 303672 IZM63N4-P63F-1
- Brand:
- Eaton
Subtotal (1 unit)*
$161,181.04
(exc. GST)
$177,299.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $161,181.04 |
*price indicative
- RS Stock No.:
- 262-846
- Mfr. Part No.:
- 303672 IZM63N4-P63F-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX | |
| Product Type | Electronic Circuit Breaker | |
| Series | IZM63 | |
| Current Rating | 6.3kA | |
| Mount Type | Fixed | |
| Length | 372mm | |
| Width | 1.12m | |
| Depth | 372mm | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX | ||
Product Type Electronic Circuit Breaker | ||
Series IZM63 | ||
Current Rating 6.3kA | ||
Mount Type Fixed | ||
Length 372mm | ||
Width 1.12m | ||
Depth 372mm | ||
Standards/Approvals IEC | ||
Non Compliant
- COO (Country of Origin):
- CN
The Eaton Moeller series IZMX/INX circuit-breaker is engineered for robust performance and reliability. Delivering a remarkable fixed capacity of 6300 A, this four-pole circuit-breaker is designed to meet the rigorous demands of industrial environments. Compliant with IEC standards, it integrates advanced protection and power measurement capabilities, ensuring operational safety and efficiency. With a versatile design that supports a broad range of applications, the circuit-breaker operates effectively across a temperature range from -25 °C to 70 °C, thereby maintaining stability under various conditions. Its impressive dimensions and weight reflect its durable construction, making it an ideal choice for both new installations and upgrades. Positioned for easy installation and maintenance, this circuit-breaker not only meets but exceeds industry expectations.
Offers universal protection and precise power measurement
Designed for fixed mounting, providing a secure installation
Ensures compliance with international safety and environmental standards
Accommodates a wide temperature range for enhanced versatility
Robust construction assures long-lasting performance in demanding conditions
Facilitates ease of maintenance, lowering operational downtime
Compact size allows for utilisation in space-constrained environments
Provides clear indication for overload release settings for operational efficiency
Related links
- Eaton IZMX IZM63 Electronic Circuit Breaker 6300A, Fixed
- Eaton IZMX IZM63 Electronic Circuit Breaker 6300A
- Eaton IZMX IZM63 Electronic Circuit Breaker 5000A, Fixed
- Eaton IZMX IZM63 Electronic Circuit Breaker 5000A
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 6300A, Fixed
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 6300A
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 6300A
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1.6kA 690V Fixed
