Eaton IZMX IZM63 Electronic Circuit Breaker 5kA
- RS Stock No.:
- 262-847
- Mfr. Part No.:
- 303675 IZM63N4-P50W-1
- Brand:
- Eaton
Subtotal (1 unit)*
$145,474.59
(exc. GST)
$160,022.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $145,474.59 |
*price indicative
- RS Stock No.:
- 262-847
- Mfr. Part No.:
- 303675 IZM63N4-P50W-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX | |
| Series | IZM63 | |
| Current Rating | 5kA | |
| Length | 474mm | |
| Width | 1.036m | |
| Depth | 474mm | |
| Standards/Approvals | IEC/EN standards | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX | ||
Series IZM63 | ||
Current Rating 5kA | ||
Length 474mm | ||
Width 1.036m | ||
Depth 474mm | ||
Standards/Approvals IEC/EN standards | ||
Non Compliant
- COO (Country of Origin):
- CN
The Eaton Moeller series IZMX/INX circuit-breaker is a cutting-edge solution designed for enhanced electrical safety and reliability in industrial applications. With a robust, four-pole configuration, this circuit-breaker offers a maximum amperage rating of 5000 A, making it ideal for demanding environments. Built with superior thermal and mechanical strength, it is engineered to withstand severe conditions while ensuring operational efficiency. The device also features universal protection and power measurement capabilities, in compliance with relevant IEC/EN standards, ensuring it meets the highest industry expectations. With an impressive degree of protection options, including IP20, IP41, and IP54, this circuit-breaker is versatile enough to suit a variety of installations. Its capacity for high-temperature operation, from -25 °C to 70 °C, further solidifies its suitability for a range of settings.
Robust design ensures long-lasting performance in challenging conditions
Versatile protection options support multiple installation environments
High amperage rating supports heavy-duty applications
User-friendly installation process streamlines setup and maintenance
Innovative power measurement capabilities enhance operational insights
Complies with international standards for safety and reliability
Related links
- Eaton IZMX IZM63 Electronic Circuit Breaker 5000A
- Eaton IZMX IZM63 Electronic Circuit Breaker 5000A, Fixed
- Eaton IZMX IZM63 Electronic Circuit Breaker 6300A
- Eaton IZMX IZM63 Electronic Circuit Breaker 6300A, Fixed
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A, Fixed
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 24V
