Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 6.3kA
- RS Stock No.:
- 261-636
- Mfr. Part No.:
- 303695 IN63H4-63W-1
- Brand:
- Eaton
Subtotal (1 unit)*
$181,712.25
(exc. GST)
$199,883.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $181,712.25 |
*price indicative
- RS Stock No.:
- 261-636
- Mfr. Part No.:
- 303695 IN63H4-63W-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | Eaton Moeller | |
| Series | IZMX/INX | |
| Current Rating | 6.3kA | |
| Length | 474mm | |
| Width | 1.036m | |
| Depth | 474mm | |
| Standards/Approvals | IEC/EN standards | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range Eaton Moeller | ||
Series IZMX/INX | ||
Current Rating 6.3kA | ||
Length 474mm | ||
Width 1.036m | ||
Depth 474mm | ||
Standards/Approvals IEC/EN standards | ||
Non Compliant
- COO (Country of Origin):
- CN
The Eaton switch-disconnector represents the pinnacle of reliability and performance in electrical distribution systems. Designed for high current applications, this robust four-pole switch provides seamless operation in demanding environments. Its withdrawable feature allows for easy maintenance and enhanced safety, making it an essential component for modern electrical installations. Encompassing advanced engineering and meticulous design, it ensures compliance with international standards, delivering peace of mind for operators. The combination of superior materials and cutting-edge technology culminates in a product that not only meets but exceeds expectations for efficiency and longevity. Ideal for industrial and commercial sectors, the IN63H4-63W-1 switch-disconnector is the trusted choice for professionals prioritising safety and performance.
With a rated insulation voltage of 1000 V, it ensures safe operation
Designed to withstand high short-circuit making capacity for enhanced reliability
Features a lightweight withdrawal mechanism for effortless installation and maintenance
Offers multiple degrees of protection, adaptable to various environmental conditions
Engineered for a lifespan of 3000 electrical operations, reducing the need for frequent replacements
Provides efficient heat dissipation, contributing to optimal operating conditions
Includes a closing delay of just 40 ms, enhancing operational efficiency
Suitable for diverse applications, accommodating various mounting needs
Related links
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 6300A
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 6300A, Fixed
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A, Fixed
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A Fixed
- Eaton Eaton Moeller IZMX/INX - ACB Mechanical Interlock for use with INX4C IZMX40
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 6300A
- Eaton IZMX/INX Electronic Circuit Breaker 1250A 690V
