Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5kA, Fixed
- RS Stock No.:
- 262-809
- Mfr. Part No.:
- 303682 IN63H3-50F-1
- Brand:
- Eaton
Subtotal (1 unit)*
$104,940.74
(exc. GST)
$115,434.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104,940.74 |
*price indicative
- RS Stock No.:
- 262-809
- Mfr. Part No.:
- 303682 IN63H3-50F-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | Eaton Moeller | |
| Product Type | Electronic Circuit Breaker | |
| Series | IZMX/INX | |
| Current Rating | 5kA | |
| Mount Type | Fixed | |
| Length | 372mm | |
| Width | 887mm | |
| Depth | 372mm | |
| Standards/Approvals | IEC/EN 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range Eaton Moeller | ||
Product Type Electronic Circuit Breaker | ||
Series IZMX/INX | ||
Current Rating 5kA | ||
Mount Type Fixed | ||
Length 372mm | ||
Width 887mm | ||
Depth 372mm | ||
Standards/Approvals IEC/EN 60947 | ||
Non Compliant
- COO (Country of Origin):
- CN
The Eaton Moeller series IZMX/INX switch-disconnector exemplifies reliability and high performance in electrical applications, designed to handle substantial currents with ease. This robust device operates at a rated uninterrupted current of 5000 A, ensuring safety and efficiency in demanding environments. Built to last, it boasts both electrical and mechanical lifespans of up to 8000 operations under appropriate maintenance. Its IP20 degree of protection, upgraded to IP54 with additional features, caters to diverse installation needs while ensuring optimal safety. The switch-disconnector seamlessly integrates into various systems, delivering unparalleled versatility through its diverse mounting methods and compliance with international standards.
Delivers powerful performance for demanding electrical applications
Offers multiple degrees of protection for various installation types
Designed for easy integration into existing systems
Provides exceptional energy efficiency with low heat dissipation
Supports a wide range of ambient operating temperatures for versatility
Equipped with advanced security features for enhanced safety
Optimises mechanical performance with a lifespan of up to 8000 operations
Facilitates quick response with short opening and closing delays
Related links
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A, Fixed
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A Fixed
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 6300A, Fixed
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 6300A
- Eaton Eaton Moeller IZMX/INX - ACB Mechanical Interlock for use with INX4C IZMX40
- Eaton IZMX IZM63 Electronic Circuit Breaker 5000A, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1kA 690V, Fixed
