Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 6.3kA
- RS Stock No.:
- 262-307
- Mfr. Part No.:
- 303687 IN63H3-63W-1
- Brand:
- Eaton
Subtotal (1 unit)*
$148,998.93
(exc. GST)
$163,898.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $148,998.93 |
*price indicative
- RS Stock No.:
- 262-307
- Mfr. Part No.:
- 303687 IN63H3-63W-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | Eaton Moeller | |
| Product Type | Electronic Circuit Breaker | |
| Series | IZMX/INX | |
| Current Rating | 6.3kA | |
| Length | 474mm | |
| Width | 909mm | |
| Depth | 474mm | |
| Standards/Approvals | IEC/EN standards | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range Eaton Moeller | ||
Product Type Electronic Circuit Breaker | ||
Series IZMX/INX | ||
Current Rating 6.3kA | ||
Length 474mm | ||
Width 909mm | ||
Depth 474mm | ||
Standards/Approvals IEC/EN standards | ||
Non Compliant
- COO (Country of Origin):
- CN
The Eaton Moeller series IZMX/INX switch-disconnector is an exceptional solution for those seeking efficient and reliable electrical control. Boasting a robust capacity of 6300 A, this three-pole device is designed to meet rigorous operational demands, making it ideal for various industrial applications. Known for its remarkable ability to withstand short-circuit conditions, this switch-disconnector ensures both safety and performance, with a rated short-circuit making capacity of up to 220 kA. Furthermore, its versatility is highlighted by compliance with IEC/EN standards, providing peace of mind for users. The carefully engineered design also offers a range of mechanical and electrical lifespan options, thus enabling reliable long-term usage. With an impressive degree of protection and options for mechanical operations, this product truly embodies innovation and excellence in electrical engineering.
Provides enhanced safety with a high-rated insulation voltage
Designed for easy withdrawable mounting, enhancing installation flexibility
Optimised for reliable operation in extreme ambient temperatures
Constructed to endure thousands of mechanical operations, ensuring resilience
Offers varied degrees of protection, suitable for diverse environments
Facilitates efficient heat dissipation even in fixed installations
Configured for minimal closing and opening delays, promoting rapid operational response
Complies with rigorous environmental standards, appealing to eco-conscious users
Features a cassette version for simplified maintenance and handling
Ideal for integration in complex electrical systems, enhancing overall functionality
Related links
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 6300A
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 6300A, Fixed
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A, Fixed
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A Fixed
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 6300A
- Eaton Eaton Moeller IZMX/INX - ACB Mechanical Interlock for use with INX4C IZMX40
- Eaton IZMX/INX Electronic Circuit Breaker 1250A 690V
