Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5kA
- RS Stock No.:
- 262-439
- Mfr. Part No.:
- 303686 IN63H3-50W-1
- Brand:
- Eaton
Subtotal (1 unit)*
$114,891.74
(exc. GST)
$126,380.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $114,891.74 |
*price indicative
- RS Stock No.:
- 262-439
- Mfr. Part No.:
- 303686 IN63H3-50W-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | Eaton Moeller | |
| Product Type | Electronic Circuit Breaker | |
| Series | IZMX/INX | |
| Current Rating | 5kA | |
| Length | 474mm | |
| Width | 909mm | |
| Depth | 474mm | |
| Standards/Approvals | IEC/EN standards | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range Eaton Moeller | ||
Product Type Electronic Circuit Breaker | ||
Series IZMX/INX | ||
Current Rating 5kA | ||
Length 474mm | ||
Width 909mm | ||
Depth 474mm | ||
Standards/Approvals IEC/EN standards | ||
Non Compliant
- COO (Country of Origin):
- CN
The Eaton switch-disconnector stands out for its robust performance and advanced specifications, specifically designed to meet high electrical demands. Boasting a three-pole configuration with a rated uninterrupted current of 5000 A, it expertly handles various applications with extraordinary reliability. With a voltage rating of up to 690 V and a formidable rated short-time withstand current of 100 kA, this product ensures optimal safety in demanding environments. The durable design caters to a broad temperature range, ensuring efficient operation in both extreme heat and cold conditions. Furthermore, it features enhanced protection ratings, giving you peace of mind during operation. Its modular and withdrawable design simplifies installation and maintenance, allowing for seamless upgrades and replacements. Experience unparalleled efficiency and durability with this exemplary solution for electrical switching needs.
Designed for exceptional durability with a mechanical lifespan of up to 8000 operations
Offers high protection ratings, including IP54 with a protective cover
Features a fast closing and opening delay of just 40 ms for quick operations
Constructed to comply with IEC/EN 60947 standard for superior safety
Supports flexible installation with a withdrawable mounting method
Built for high performance with an impressive heat dissipation capacity of 620 W
Strives for environmental adaptability, operating in temperatures from -25 °C to 70 °C
Boasts a significant short-circuit making capacity for enhanced safety under fault conditions
Related links
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A, Fixed
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A Fixed
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 6300A
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 6300A, Fixed
- Eaton Eaton Moeller IZMX/INX - ACB Mechanical Interlock for use with INX4C IZMX40
- Eaton IZMX IZM63 Electronic Circuit Breaker 5000A
- Eaton IZMX/INX Electronic Circuit Breaker 1250A 690V
