RS Better World
Siemens SIRIUS 3RV2 Electronic Circuit Breaker 200mA 20V, 3 channels, DIN Rail Type A
- RS Stock No.:
- 160-104
- Mfr. Part No.:
- 3RV2411-0BA15
- Brand:
- Siemens
Subtotal (1 unit)*
$497.03
(exc. GST)
$546.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $497.03 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 160-104
- Mfr. Part No.:
- 3RV2411-0BA15
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electronic Circuit Breaker | |
| Range | SIRIUS | |
| Series | 3RV2 | |
| Number of Channels | 3 | |
| Current Rating | 200mA | |
| Breaking Capacity | 100kA | |
| Voltage | 20V | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Length | 97mm | |
| Terminal Type | Screw | |
| Width | 45mm | |
| Depth | 97mm | |
| Standards/Approvals | UL, UKCA, EAC, CE, CCC | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electronic Circuit Breaker | ||
Range SIRIUS | ||
Series 3RV2 | ||
Number of Channels 3 | ||
Current Rating 200mA | ||
Breaking Capacity 100kA | ||
Voltage 20V | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Length 97mm | ||
Terminal Type Screw | ||
Width 45mm | ||
Depth 97mm | ||
Standards/Approvals UL, UKCA, EAC, CE, CCC | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The Siemens circuit breaker is expertly designed for transformer protection, providing reliable and efficient performance in demanding environments. With a sturdy build and compact design, it ensures that critical electrical components are safeguarded against overloads and short circuits. The integration of advanced technology allows for enhanced operational efficiency, with a focus on user-friendly features that simplify installation and maintenance. Its robust design is complemented by various mounting options and compatibility with S00 and S0 sizes, making it an ideal solution for a wide range of industrial applications. Whether for new installations or upgrades, this circuit breaker presents an exceptional combination of safety, reliability, and versatility.
Robust mechanical and electrical durability
Wide temperature range for extreme conditions
Compatible with transverse auxiliary switches
Convenient mounting options for diverse environments
Finger-safe operation for user protection
Related links
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 0.2A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 0.32A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 0.25A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 0.5A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 0.16A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 0.63A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 0.4A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 2.5A 20V DIN Rail Type A
