RS Better World
Siemens SIRIUS 3RV2 Electronic Circuit Breaker 12.5A 20V, 3 channels, DIN Rail Type A
- RS Stock No.:
- 160-044
- Mfr. Part No.:
- 3RV2021-1KA10-0DA0
- Brand:
- Siemens
Subtotal (1 unit)*
$500.66
(exc. GST)
$550.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $500.66 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 160-044
- Mfr. Part No.:
- 3RV2021-1KA10-0DA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electronic Circuit Breaker | |
| Range | SIRIUS | |
| Series | 3RV2 | |
| Number of Channels | 3 | |
| Current Rating | 12.5A | |
| Breaking Capacity | 6kA | |
| Voltage | 20V | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Length | 97mm | |
| Terminal Type | Screw | |
| Width | 45mm | |
| Depth | 97mm | |
| Standards/Approvals | UKCA, EAC, CE, CCC | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electronic Circuit Breaker | ||
Range SIRIUS | ||
Series 3RV2 | ||
Number of Channels 3 | ||
Current Rating 12.5A | ||
Breaking Capacity 6kA | ||
Voltage 20V | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Length 97mm | ||
Terminal Type Screw | ||
Width 45mm | ||
Depth 97mm | ||
Standards/Approvals UKCA, EAC, CE, CCC | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
- COO (Country of Origin):
- DE
The Siemens circuit breaker is engineered for exceptional performance in system protection, featuring a compact design suitable for various applications. With its robust construction, it ensures reliable operation under demanding conditions, making it an essential component for safeguarding your electrical systems. The versatile operational range allows integration into diverse configurations, offering superior protection against overloads and short circuits. Its advanced features include adjustable current response values, high breaking capacity, and a thermal overload release mechanism. Designed to perform in temperatures ranging from -20 to +60 °C, this circuit breaker is perfect for both indoor and outdoor environments, ensuring consistent safety and reliability.
Compact design allows flexible installations
High breaking capacity for safety
Adjustable current response for needs
Robust construction for challenging conditions
Wide temperature range supports environments
Related links
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 12.5A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 6.3A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 20A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 10A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 8A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 5A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 2A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 16A 20V DIN Rail Type A
