RS Better World

Siemens SENTRON 3VA2 Electronic Circuit Breaker 160A 690V, 4 channels Type M

Subtotal (1 unit)*

$7,220.22

(exc. GST)

$7,942.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,220.22

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
156-652
Mfr. Part No.:
3VA2216-5KQ42-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Electronic Circuit Breaker

Range

SENTRON

Series

3VA2

Number of Channels

4

Current Rating

160A

Voltage

690V

Breaking Capacity

55kA

Tripping Characteristics

Type M

Terminal Type

Front

Length

86mm

Width

140mm

Depth

181mm

Standards/Approvals

CCC, CE, EAC, RCM, UKCA, VDE

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

COO (Country of Origin):
CZ
The Siemens Moulded Case Circuit Breaker offers exceptional line protection, designed specifically for industrial and commercial applications. With its robust build, it ensures enhanced safety and reliability, safeguarding electrical systems from overloads and short circuits. The device is equipped with advanced features, such as an ETU860 overcurrent release, providing tailored protection through its varying trip settings. Its flexibility allows for easy integration, making it an excellent choice for electrical installations requiring a dependable and efficient circuit breaker solution.

Mechanical service life rated for 25,000 operating cycles

User friendly design with front terminal access for simplified installation

IP40 protection class, offering reliability in challenging environments

RS Better World
  • RS Stock No. 0156828
  • Mfr. Part No. 3VA2216-5HM42-0AA0
Each
$5,131.27
RS Better World
  • RS Stock No. 0156648
  • Mfr. Part No. 3VA2216-5JQ42-0AA0
Each
$6,885.59
RS Better World
  • RS Stock No. 0156646
  • Mfr. Part No. 3VA2216-5JP42-0AA0
Each
$6,113.94
RS Better World
  • RS Stock No. 0157100
  • Mfr. Part No. 3VA2116-5JQ46-0AA0
Each
$6,299.62

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy