RS Better World

Siemens SENTRON 3VA2 Electronic Circuit Breaker 160A 690V, 3 channels Type M

Subtotal (1 unit)*

$4,317.66

(exc. GST)

$4,749.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,317.66

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
156-653
Mfr. Part No.:
3VA2216-5MQ32-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Electronic Circuit Breaker

Range

SENTRON

Series

3VA2

Number of Channels

3

Current Rating

160A

Voltage

690V

Breaking Capacity

55kA

Tripping Characteristics

Type M

Length

86mm

Terminal Type

Front

Width

105mm

Depth

181mm

Standards/Approvals

CCC, CE, EAC, RCM, UKCA, VDE

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

COO (Country of Origin):
CZ
The Siemens Moulded Case Circuit Breaker offers an advanced solution for motor protection. Designed for high performance and reliability, The Siemens Moulded Case Circuit Breaker provides comprehensive protective features, ensuring the safety and longevity of your electrical installations. With a breaking capacity class M and robust insulation voltage rating, it excels in demanding environments.

Compact design facilitates easy installation

High short circuit breaking capacity ensures safety

Reliable performance under varying operational conditions

Durable construction for long lasting reliability

Designed to meet stringent industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy