RS Better World

Siemens SENTRON 3VA2 Electronic Circuit Breaker 160A 690V, 4 channels Type H

Subtotal (1 unit)*

$5,997.64

(exc. GST)

$6,597.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,997.64

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
157-334
Mfr. Part No.:
3VA2216-6HM42-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Electronic Circuit Breaker

Range

SENTRON

Series

3VA2

Number of Channels

4

Current Rating

160A

Voltage

690V

Breaking Capacity

85kA

Tripping Characteristics

Type H

Terminal Type

Front

Length

86mm

Width

140mm

Depth

181mm

Standards/Approvals

VDE, RCM, EAC, CCC

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

COO (Country of Origin):
CZ
The Siemens Moulded Case Circuit Breaker is designed to deliver exceptional performance and protection for your electrical systems. The 3VA2 series integrates advanced technology with robust design to cater to various operational requirements. The product is equipped with an ETU330 overcurrent release, providing precise overload and short circuit protection, ideal for both industrial and commercial applications. Its compact design and efficient thermal management contribute to a long mechanical service life, making it a reliable choice for protecting your electrical installations.

Designed for efficient thermal management

Compact footprint saves valuable installation space

Compatible with a wide range of conductor cross sections

IP40 protection class for reliable operation in various environments

Extensive mechanical and electrical endurance tested

Simplifies maintenance with accessible design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy