RS Better World

Siemens SENTRON 3VA2 Electronic Circuit Breaker 25A 690V, 4 channels Type M

Subtotal (1 unit)*

$4,940.49

(exc. GST)

$5,434.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,940.49

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
157-274
Mfr. Part No.:
3VA2125-5KQ42-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Electronic Circuit Breaker

Series

3VA2

Number of Channels

4

Current Rating

25A

Voltage

690V

Breaking Capacity

2.5kA

Tripping Characteristics

Type M

Terminal Type

Front

Length

86mm

Width

140mm

Depth

181mm

Standards/Approvals

CCC, RCM, CE, UKCA, VDE, EAC

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

COO (Country of Origin):
CZ
The Siemens Moulded Case Circuit Breaker is engineered for superior line protection, integrating advanced technology to enhance safety and efficiency. With a striking design, this device guarantees reliable operation across various applications, embodying robust protection against overcurrents and short circuits. Its sophisticated features, such as the ETU860 overcurrent release with LSIG protection, ensure maximal operational safety. Boasting high breaking capacity and remarkable insulation ratings, it is suitable for demanding environments.

Supports up to 160% ground fault protection for added security

Mechanical service life rated for 25,000 operating cycles

Robust design accommodates various electrical connection types

Includes optional motor drive for seamless operation

IP40 protection class ensures durability in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy