RS Better World

Siemens SENTRON 3VA Electronic Circuit Breaker 500A 690V, 4 channels Type C

Subtotal (1 unit)*

$11,685.44

(exc. GST)

$12,853.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11,685.44

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
156-751
Mfr. Part No.:
3VA2450-7KP42-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Electronic Circuit Breaker

Range

SENTRON

Series

3VA

Number of Channels

4

Current Rating

500A

Voltage

690V

Breaking Capacity

6kA

Tripping Characteristics

Type C

Length

110mm

Terminal Type

Front

Width

184mm

Depth

248mm

Standards/Approvals

VDE, CCC, EAC, RCM

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

COO (Country of Origin):
CZ
The Siemens molded case circuit breaker from offers robust protection and exceptional performance for various applications. Designed for line protection, it features a cutting-edge ETU850 overcurrent release with LSI functionality, ensuring reliability even under challenging conditions.

High breaking capacity guarantees reliability under fault conditions

Mechanical service life ensures long-lasting durability

Optimised for a wide range of ambient temperatures for versatility

Communication functions enhance system integration capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy