RS Better World

Siemens SENTRON 3VA2 Electronic Circuit Breaker 160A 690V, 4 channels Type M

Subtotal (1 unit)*

$5,131.27

(exc. GST)

$5,644.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,131.27

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
156-828
Mfr. Part No.:
3VA2216-5HM42-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Electronic Circuit Breaker

Range

SENTRON

Series

3VA2

Number of Channels

4

Current Rating

160A

Breaking Capacity

55kA

Voltage

690V

Tripping Characteristics

Type M

Terminal Type

Front

Length

86mm

Width

140mm

Depth

181mm

Standards/Approvals

CCC, CE, EAC, RCM, UKCA, VDE

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

COO (Country of Origin):
CZ
The Siemens Moulded Case Circuit Breaker from Siemens is designed to ensure robust line protection with outstanding breaking capacity. Tailored for industrial applications, it boasts an impressive rated insulation voltage of 800 V and operates seamlessly within an ambient temperature range of 25 °C to 70 °C. Its innovative ETU330 overcurrent release provides effective short circuit and overload protection, making it a reliable choice for safeguarding critical systems. With advanced features including adjustable ground fault monitoring and versatile response settings it caters to varying operational demands.

Features a compact design, ideal for space constrained installations

Provides robust power loss management, ensuring energy efficiency

Comes with an IP40 protection class for reliable operation in diverse environments

Ensures compliance with stringent environmental and approval standards

Supports a wide operational temperature range for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy