Eaton IZMX/INX Electronic Circuit Breaker 1.6kA 690V, 4 channels

Subtotal (1 unit)*

$32,860.98

(exc. GST)

$36,147.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32,860.98

*price indicative

RS Stock No.:
132-912
Mfr. Part No.:
183805 IZMX40H4-V16W-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Electronic Circuit Breaker

Range

IZMX/INX

Series

Moeller

Number of Channels

4

Current Rating

1.6kA

Breaking Capacity

105kA

Voltage

690V

Length

584mm

Width

521mm

Depth

597mm

Standards/Approvals

IEC, IEC/EN 60947, RoHS

RoHS Status: Exempt

COO (Country of Origin):
US
The Eaton Circuit Breaker is a robust and reliable solution for industrial applications. With a high amperage rating of 1600A and selective operation, this circuit breaker ensures safe and efficient power distribution. Compliant with IEC standards, it offers a rated short circuit breaking capacity of 105 kA at 400V. Suitable for zone selectivity, this circuit breaker can be customized with various accessories to meet specific requirements.

Withdrawable design

Selective operation

Electronic release system

Optional motor drive

Compliant with IEC standards

Zone selectivity

  • RS Stock No. 0132770
  • Mfr. Part No. 183921 IZMX40B4-V16W-1
Each
$29,040.31
  • RS Stock No. 0132724
  • Mfr. Part No. 183782 IZMX40B4-P16W-1
Each
$39,643.45
  • RS Stock No. 0127779
  • Mfr. Part No. 183563 IZMX16B4-V16W-1
Each
$25,416.70
  • RS Stock No. 0132735
  • Mfr. Part No. 183790 IZMX40N4-P16W-1
Each
$41,094.08

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy