Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1.6kA 690V, 3 channels

Subtotal (1 unit)*

$23,483.46

(exc. GST)

$25,831.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23,483.46

*price indicative

RS Stock No.:
132-690
Mfr. Part No.:
183729 IZMX40B3-V16W-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

IZMX/INX

Product Type

Electronic Circuit Breaker

Series

IZMX/INX

Number of Channels

3

Current Rating

1.6kA

Breaking Capacity

66kA

Voltage

690V

Length

584mm

Width

521mm

Depth

597mm

Standards/Approvals

IEC/EN 60947, RoHS, IEC

RoHS Status: Exempt

COO (Country of Origin):
US
The Eaton Circuit Breaker is a high quality and reliable three pole circuit breaker designed for withstanding short circuits and overloads. With a rated uninterrupted current of 1600A and a selective operation feature, this circuit breaker ensures optimal performance and safety in electrical systems. The withdrawable design and motor drive option add versatility to its functionality, making it suitable for various applications.

Selective operation feature for enhanced safety

Motor drive option for added convenience

Built in device slide in technique for easy installation

IP31 degree of protection for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy