Eaton IZMX/INX Electronic Circuit Breaker 1.6kA 690V, 4 channels
- RS Stock No.:
- 132-770
- Mfr. Part No.:
- 183921 IZMX40B4-V16W-1
- Brand:
- Eaton
Subtotal (1 unit)*
$29,040.31
(exc. GST)
$31,944.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29,040.31 |
*price indicative
- RS Stock No.:
- 132-770
- Mfr. Part No.:
- 183921 IZMX40B4-V16W-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | Moeller | |
| Number of Channels | 4 | |
| Current Rating | 1.6kA | |
| Breaking Capacity | 66kA | |
| Voltage | 690V | |
| Terminal Type | Rail Connection | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 584mm | |
| Standards/Approvals | IEC IEC/EN 60947 RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series Moeller | ||
Number of Channels 4 | ||
Current Rating 1.6kA | ||
Breaking Capacity 66kA | ||
Voltage 690V | ||
Terminal Type Rail Connection | ||
Length 584mm | ||
Width 521mm | ||
Depth 584mm | ||
Standards/Approvals IEC IEC/EN 60947 RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Circuit Breaker is a reliable and durable electrical device designed for industrial use. With a high amperage rating of 1600A and a selective operation feature, this circuit breaker ensures efficient and safe operation. Its compact design and built in device slide-in technique make it easy to install and maintain.
Selective operation feature for enhanced safety
Compact design with built in device slide in technique
Suitable for zone selectivity
Integrated under voltage release
Related links
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1.6kA 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Circuit-Breaker Electronic Circuit Breaker 1.6kA 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 1.6kA 690V
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1.6kA 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1.6kA 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1600A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1.6kA 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1.6kA 690V Fixed
