Eaton IZMX40N4-P32F-1 Electronic Circuit Breaker 3.2kA 690V, Fixed
- RS Stock No.:
- 132-906
- Mfr. Part No.:
- 183769 IZMX40N4-P32F-1
- Brand:
- Eaton
Subtotal (1 unit)*
$67,529.69
(exc. GST)
$74,282.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67,529.69 |
*price indicative
- RS Stock No.:
- 132-906
- Mfr. Part No.:
- 183769 IZMX40N4-P32F-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX40N4-P32F-1 | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Current Rating | 3.2kA | |
| Breaking Capacity | 85kA | |
| Voltage | 690V | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX40N4-P32F-1 | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Current Rating 3.2kA | ||
Breaking Capacity 85kA | ||
Voltage 690V | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals 60947 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Circuit breaker is a 4 pole device with a current rating of 3200A and a short circuit breaking capacity of 85 kA. With its motor drive optional and integrated test possibility, this circuit breaker offers convenience and efficiency. It is suitable for communication and zone selectivity, making it a versatile solution. With its robust construction and high quality components, it ensures reliable performance and protection.
Complies with IEC standards for fixed installation
Motor drive optional for convenience
Integrated test possibility for easy maintenance
Suitable for communication and zone selectivity
Graphic LCD display for easy monitoring
Optional external voltage measuring module
Related links
- Eaton IZMX40N4-V32F-1 Electronic Circuit Breaker 3200A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 3200A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 3200A 690V Fixed
- Eaton IZMX40N4-V20F-1 Electronic Circuit Breaker 2000A 690V, Fixed
- Eaton IZMX40N4-V16F-1 Electronic Circuit Breaker 1600A 690V, Fixed
- Eaton IZMX Electronic Circuit Breaker 3200A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 3.2kA 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 3200A 690V, 4 channels
