Eaton IZMX/INX Electronic Circuit Breaker 3.2kA 690V, Fixed

Subtotal (1 unit)*

$64,380.64

(exc. GST)

$70,818.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64,380.64

*price indicative

RS Stock No.:
132-894
Mfr. Part No.:
183761 IZMX40B4-P32F-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Electronic Circuit Breaker

Range

IZMX/INX

Series

Eaton Moeller

Current Rating

3.2kA

Voltage

690V

Breaking Capacity

66kA

Mount Type

Fixed

Length

584mm

Width

521mm

Depth

597mm

Standards/Approvals

IEC, IEC/EN 60947, RoHS

RoHS Status: Exempt

COO (Country of Origin):
US
The Eaton Circuit breaker is a reliable and high performance solution for power distribution systems. With a four pole design and a current rating of 3200A, it provides exceptional protection and performance. The IEC compliant circuit breaker offers a rated short time withstand current of 66 kA, making it suitable for demanding applications. Its fixed design ensures stability and ease of installation. With features like P measurement and integrated system monitoring, it offers advanced functionality.

Four pole design for increased performance and protection

3200A current rating for high power applications

IEC compliant for reliable operation

Fixed design for stability and easy installation

Advanced features like P measurement and integrated system monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy