Eaton IZMX/INX Electronic Circuit Breaker 3.2kA 690V, 4 channels, Fixed

Subtotal (1 unit)*

$70,017.72

(exc. GST)

$77,019.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$70,017.72

*price indicative

RS Stock No.:
132-720
Mfr. Part No.:
183777 IZMX40H4-P32F-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Electronic Circuit Breaker

Range

IZMX/INX

Series

Moeller

Number of Channels

4

Current Rating

3.2kA

Breaking Capacity

105kA

Voltage

690V

Mount Type

Fixed

Length

584mm

Width

521mm

Depth

597mm

Standards/Approvals

IEC, IEC/EN 60947, RoHS

RoHS Status: Exempt

COO (Country of Origin):
US
The Eaton Circuit Breaker is a high quality product designed for demanding industrial applications. With a four pole design, 3200A amperage rating, and a variety of advanced features, this circuit breaker ensures reliable protection and performance. Suitable for communication and zone selectivity, it also features an external voltage measuring module for enhanced functionality.

External voltage measuring module for enhanced functionality

Complete device with protection unit for comprehensive safety

Integrated system monitor and test capability for easy maintenance

Graphic LCD display for clear interface and user friendly operation

Adjustable short circuit release settings for versatile performance

Rail connection for easy electrical connection

Built in device with fixed built in technique for compact design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy