Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1.6kA 690V, 3 channels

Subtotal (1 unit)*

$25,052.90

(exc. GST)

$27,558.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25,052.90

*price indicative

RS Stock No.:
132-702
Mfr. Part No.:
183737 IZMX40N3-V16W-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Electronic Circuit Breaker

Range

IZMX/INX

Series

IZMX/INX

Number of Channels

3

Current Rating

1.6kA

Voltage

690V

Breaking Capacity

85kA

Length

584mm

Width

521mm

Depth

597mm

Standards/Approvals

IEC, IEC/EN 60947, RoHS

RoHS Status: Exempt

COO (Country of Origin):
US
The Eaton Circuit breaker is a powerful and reliable solution for industrial electrical protection. With a rated short circuit breaking capacity of 85 kA and a durable construction, this product ensures safe and efficient operation in demanding environments. The device features a withdrawable design, electronic release system, and a selective operation mode for enhanced performance.

Selective operation for improved safety

Electronic release system for quick response

Withdrawable design for easy maintenance

Cassette must be separately ordered for special features

Suitable for zone selectivity to customize settings

Rail connection type for secure electrical connections

Built in device slide in technique for convenient installation

IP31 degree of protection for durability in harsh conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy