Eaton IZMX/INX Electronic Circuit Breaker 1.6kA 690V, Fixed

Subtotal (1 unit)*

$31,194.17

(exc. GST)

$34,313.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31,194.17

*price indicative

RS Stock No.:
132-759
Mfr. Part No.:
183913 IZMX40H4-V16F-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

IZMX/INX

Product Type

Electronic Circuit Breaker

Series

Eaton Moeller

Current Rating

1.6kA

Breaking Capacity

105kA

Voltage

690V

Mount Type

Fixed

Length

584mm

Width

521mm

Depth

597mm

Standards/Approvals

IEC, IEC/EN 60947, RoHS

COO (Country of Origin):
US
The Eaton Circuit breaker is a 4 pole, fixed circuit breaker with a rated current of 1600A and a selective operation feature. It is designed to provide reliable and efficient protection for electrical systems. With a voltage rating of 690V AC and a short circuit breaking capacity of 105 kA, this circuit breaker ensures safe and efficient operation. It is suitable for various applications and offers a wide range of features such as motor drive optional, complete device with protection unit, and terminal capacity hint.

Selective operation feature for efficient protection

Motor drive optional for added flexibility

Complete device with protection unit for comprehensive protection

Terminal capacity hint for easy installation

Suitable for various applications and environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy