Eaton IZMX40B3-V40F-1 Electronic Circuit Breaker 4kA 690V, Fixed
- RS Stock No.:
- 132-864
- Mfr. Part No.:
- 183709 IZMX40B3-V40F-1
- Brand:
- Eaton
Subtotal (1 unit)*
$59,777.90
(exc. GST)
$65,755.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59,777.90 |
*price indicative
- RS Stock No.:
- 132-864
- Mfr. Part No.:
- 183709 IZMX40B3-V40F-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX40B3-V40F-1 | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Current Rating | 4kA | |
| Breaking Capacity | 66kA | |
| Voltage | 690V | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, IEC/EN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX40B3-V40F-1 | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Current Rating 4kA | ||
Breaking Capacity 66kA | ||
Voltage 690V | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, IEC/EN 60947, RoHS | ||
- COO (Country of Origin):
- US
The Eaton Circuit Breaker is a reliable and high performance solution for power protection. With a three pole design and a rated current of 4000A, it offers exceptional power distribution capabilities. The circuit breaker is built for fixed mounting and features selective operation, ensuring optimal performance. Its compact size and robust construction make it suitable for various applications, including industrial settings.
Selective operation ensures optimized performance and reliable protection
Compact and robust design suitable for industrial applications
Compliant with RoHS standards and IEC/EN 60947 guidelines for safety and reliability
Electronic release system provides reliable protection against short circuits and overloads
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 4kA 690V, Fixed
- Eaton IZMX40H3-P40F-1 Electronic Circuit Breaker 4kA 690V, Fixed
- Eaton IZMX/INX IZMX Electronic Circuit Breaker 4kA 690V, 3 channels
- Eaton IZMX40B3-P08F-1 Electronic Circuit Breaker 800A 690V, Fixed
- Eaton IZMX40B3-P20F-1 Electronic Circuit Breaker 2kA 690V, Fixed
- Eaton IZMX40N3-P40W-1 Electronic Circuit Breaker 4kA 690V
- Eaton IZMX40H3-P40W-1 Electronic Circuit Breaker 4kA 690V
- Eaton IZMX/INX Electronic Circuit Breaker 4kA 690V Fixed
