Eaton IZMX40B3-P20F-1 Electronic Circuit Breaker 2kA 690V, Fixed
- RS Stock No.:
- 132-815
- Mfr. Part No.:
- 183578 IZMX40B3-P20F-1
- Brand:
- Eaton
Subtotal (1 unit)*
$35,028.28
(exc. GST)
$38,531.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35,028.28 |
*price indicative
- RS Stock No.:
- 132-815
- Mfr. Part No.:
- 183578 IZMX40B3-P20F-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX40B3-P20F-1 | |
| Series | Eaton Moeller | |
| Current Rating | 2kA | |
| Breaking Capacity | 66kA | |
| Voltage | 690V | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Terminal Type | Rail Connection | |
| Width | 521mm | |
| Depth | 584mm | |
| Standards/Approvals | IEC/EN 60947, IEC/EN 61439 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX40B3-P20F-1 | ||
Series Eaton Moeller | ||
Current Rating 2kA | ||
Breaking Capacity 66kA | ||
Voltage 690V | ||
Mount Type Fixed | ||
Length 584mm | ||
Terminal Type Rail Connection | ||
Width 521mm | ||
Depth 584mm | ||
Standards/Approvals IEC/EN 60947, IEC/EN 61439 | ||
- COO (Country of Origin):
- US
The Eaton Circuit breaker is a high quality, fixed 3 pole device with a 2000A rated uninterrupted current . It is designed to ensure the safe and reliable operation of electrical circuits in various applications. With a maximum short circuit breaking capacity of 66kA, this Circuit breaker provides exceptional protection. It features an electronic release system and comes with a complete device with a protection unit. It is suitable for communication and zone selectivity, and it can be optionally fitted with comprehensive accessories.
Electronic release system for reliable operation
Complete device with a protection unit
Suitable for communication and zone selectivity
Optional compatibility with comprehensive accessories
Compact and durable built in design for reliable performance
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 2kA 690V, Fixed
- Eaton IZMX40 Electronic Circuit Breaker 2kA 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2kA 690V Fixed
- Eaton IZMX40B3-P20W-1 Electronic Circuit Breaker 2kA 690V
- Eaton IZMX40H3-P20W-1 Electronic Circuit Breaker 2kA 690V
- Eaton IZMX/INX Electronic Circuit Breaker 2kA 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 2000A 690V, Fixed
- ABB Emax2 1SDA07 Electronic Circuit Breaker 2kA 690V, 3 channels Type H
