Eaton IZMX/INX IZMX Electronic Circuit Breaker 4kA 690V, 3 channels

Subtotal (1 unit)*

$71,478.61

(exc. GST)

$78,626.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$71,478.61

*price indicative

RS Stock No.:
132-835
Mfr. Part No.:
183594 IZMX40B3-P40W-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

IZMX/INX

Product Type

Electronic Circuit Breaker

Series

IZMX

Number of Channels

3

Current Rating

4kA

Breaking Capacity

66kA

Voltage

690V

Length

584mm

Width

521mm

Depth

597mm

Standards/Approvals

RoHS, IEC/EN 60947, IEC

COO (Country of Origin):
US
The Eaton Circuit Breaker is a high quality product designed for efficient circuit protection. With a rated short circuit breaking capacity of 66 kA, this circuit breaker ensures reliable performance and safety for your electrical systems. The built in device slide-in technique allows for easy installation and maintenance, while the push button actuator provides convenient operation. Suitable for air circuit breakers and switch disconnectors, this product is a must have for industrial applications requiring top notch protection and performance.

Electronic release system for precise control

Motor drive optional for added flexibility

Integrated test possibility for easy maintenance

External voltage measuring module for enhanced functionality

Rated insulation voltage of 1000 V for maximum safety

Integrated system monitor for real time monitoring

Adjustable short circuit release settings for customized protection

Lifespan of 10000 operations for long lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy