Eaton IZMX40B3-P08F-1 Electronic Circuit Breaker 800A 690V, Fixed

Subtotal (1 unit)*

$22,448.97

(exc. GST)

$24,693.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22,448.97

*price indicative

RS Stock No.:
132-635
Mfr. Part No.:
183574 IZMX40B3-P08F-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Electronic Circuit Breaker

Range

IZMX40B3-P08F-1

Series

Eaton Moeller

Current Rating

800A

Voltage

690V

Breaking Capacity

66kA

Mount Type

Fixed

Length

584mm

Width

521mm

Depth

597mm

Standards/Approvals

RoHS, IEC, IEC/EN 60947

COO (Country of Origin):
US
The Eaton Circuit breaker is a high quality and reliable solution for your electrical needs. It is a 3 pole circuit breaker with a current rating of 800A and a short circuit breaking capacity of 66 kA. The circuit breaker is designed for fixed installations and has a P measurement functionality. The circuit breaker also features a motor drive option and comes with a complete device with a protection unit.

Designed for fixed installations

IEC compliance for highest industry standards

Motor drive option for added convenience

Complete device with a protection unit included

Suitable for zone selectivity

Can be integrated into your communication system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy